


FDC37C78-HT | |
|---|---|
DigiKey Part Number | FDC37C78-HT-ND |
Manufacturer | |
Manufacturer Product Number | FDC37C78-HT |
Description | IC INTERFACE SPECIALIZED 48TQFP |
Customer Reference | |
Detailed Description | Interface 48-TQFP (7x7) |
EDA/CAD Models | FDC37C78-HT Models |
Category | Package / Case 48-LQFP |
Manufacturer Microchip Technology | Supplier Device Package 48-TQFP (7x7) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Voltage - Supply 3.3V, 5V |

