
FDC37C669-MT | |
|---|---|
DigiKey Part Number | 638-1008-ND |
Manufacturer | |
Manufacturer Product Number | FDC37C669-MT |
Description | IC INTERFACE SPECIALIZED 100TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | FDC37C669-MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Interface | ISA Host | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 10,15511 € | 913,96 € |
| Unit Price without VAT: | 10,15511 € |
|---|---|
| Unit Price with VAT: | 12,08458 € |

