Interface 128-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC37B787-NS

DigiKey Part Number
638-1006-ND
Manufacturer
Manufacturer Product Number
FDC37B787-NS
Description
IC INTERFACE SPECIALIZED 128QFP
Customer Reference
Detailed Description
Interface 128-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
FDC37B787-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
-
Interface
ISA Host
Voltage - Supply
4.5V ~ 5.5V
Package / Case
128-BQFP
Supplier Device Package
128-QFP (14x20)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.