
FDC37B727-NS | |
|---|---|
DigiKey Part Number | 638-1005-ND |
Manufacturer | |
Manufacturer Product Number | FDC37B727-NS |
Description | IC INTERFACE SPECIALIZED 128QFP |
Customer Reference | |
Detailed Description | Interface 128-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | FDC37B727-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | - | |
Interface | ISA Host | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 128-BQFP | |
Supplier Device Package | 128-QFP (14x20) | |
Mounting Type | Surface Mount | |
Base Product Number |

