
FBP-AVR-SD-ISO26262 | |
|---|---|
DigiKey Part Number | 150-FBP-AVR-SD-ISO26262-ND |
Manufacturer | |
Manufacturer Product Number | FBP-AVR-SD-ISO26262 |
Description | ISO 26262 FUNCTIONAL SAFETY BASI |
Customer Reference | |
Detailed Description | License 1 Year MPLAB® Programming Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | MPLAB® | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,75000 € | 883,75 € |
| Unit Price without VAT: | 883,75000 € |
|---|---|
| Unit Price with VAT: | 1.051,66250 € |

