
EX64-TQG100I | |
|---|---|
DigiKey Part Number | 150-EX64-TQG100I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | EX64-TQG100I |
Description | IC FPGA 56 I/O 100TQFP |
Customer Reference | |
Detailed Description | EX Field Programmable Gate Array (FPGA) IC 56 128 100-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 128 | |
Number of I/O | 56 | |
Number of Gates | 3000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |

