
EX64-TQG100 | |
|---|---|
DigiKey Part Number | 150-EX64-TQG100-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | EX64-TQG100 |
Description | IC FPGA 56 I/O 100TQFP |
Customer Reference | |
Detailed Description | EX Field Programmable Gate Array (FPGA) IC 56 128 100-LQFP |
Category | Number of Gates 3000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Number of Logic Elements/Cells 128 | Base Product Number |
Number of I/O 56 |

