EX Field Programmable Gate Array (FPGA) IC 81 512 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX256-TQG100I

DigiKey Part Number
EX256-TQG100I-ND
Manufacturer
Manufacturer Product Number
EX256-TQG100I
Description
IC FPGA 81 I/O 100TQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EX Field Programmable Gate Array (FPGA) IC 81 512 100-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
512
Number of I/O
81
Number of Gates
12000
Voltage - Supply
2.3V ~ 2.7V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
180,34000 €80,34 €
2579,19280 €1.979,82 €
10078,09110 €7.809,11 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,34000 €
Unit Price with VAT:95,60460 €