
EX256-TQ100A | |
|---|---|
DigiKey Part Number | EX256-TQ100A-ND |
Manufacturer | |
Manufacturer Product Number | EX256-TQ100A |
Description | IC FPGA 81 I/O 100TQFP |
Customer Reference | |
Detailed Description | EX Field Programmable Gate Array (FPGA) IC 81 512 100-LQFP |
Category | Number of Gates 12000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 100-TQFP (14x14) |
Number of Logic Elements/Cells 512 | Base Product Number |
Number of I/O 81 |

