
EX128-TQ64A | |
|---|---|
DigiKey Part Number | EX128-TQ64A-ND |
Manufacturer | |
Manufacturer Product Number | EX128-TQ64A |
Description | IC FPGA 46 I/O 64TQFP |
Customer Reference | |
Detailed Description | EX Field Programmable Gate Array (FPGA) IC 46 256 64-LQFP |
Category | Number of Gates 6000 |
Mfr | Voltage - Supply 2.3V ~ 2.7V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Verified | Supplier Device Package 64-TQFP (10x10) |
Number of Logic Elements/Cells 256 | Base Product Number |
Number of I/O 46 |

