EX Field Programmable Gate Array (FPGA) IC 70 256 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX128-PTQ100I

DigiKey Part Number
EX128-PTQ100I-ND
Manufacturer
Manufacturer Product Number
EX128-PTQ100I
Description
IC FPGA 70 I/O 100TQFP
Customer Reference
Detailed Description
EX Field Programmable Gate Array (FPGA) IC 70 256 100-LQFP
Product Attributes
Filter Similar Products
Category
Number of Gates
6000
Mfr
Voltage - Supply
2.3V ~ 2.7V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
100-TQFP (14x14)
Number of Logic Elements/Cells
256
Base Product Number
Number of I/O
70
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.