

EVK1040A | |
|---|---|
DigiKey Part Number | EVK1040A-ND |
Manufacturer | |
Manufacturer Product Number | EVK1040A |
Description | KIT EVALUATION FOR AT42QT1040 |
Customer Reference | |
Detailed Description | AT42QT1040 Quantum, QTouch™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 4 Buttons/Keys | |
Interface | Discrete | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AT42QT1040 | |
Note | - |

