
EVB9221-MINI | |
|---|---|
DigiKey Part Number | 638-1074-ND |
Manufacturer | |
Manufacturer Product Number | EVB9221-MINI |
Description | EVAL BOARD FOR LAN9221 |
Customer Reference | |
Detailed Description | LAN9221 - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Ethernet Controller (PHY and MAC) |
Manufacturer Microchip Technology | Embedded No |
Packaging Bulk | Utilized IC / Part LAN9221 |
Part Status Obsolete | Primary Attributes 1 Port, 100BASE-TX/10BASE-T |
Type Interface | Contents Board(s) |


