
EVB88730 | |
|---|---|
DigiKey Part Number | EVB88730-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVB88730 |
Description | EVAL BOARD FOR LAN88730 |
Customer Reference | |
Detailed Description | LAN88730 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | - | |
Utilized IC / Part | LAN88730 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


