
EVB-USB83340 | |
|---|---|
DigiKey Part Number | EVB-USB83340-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB83340 |
Description | EVAL BOARD FOR USB83340 |
Customer Reference | |
Detailed Description | USB83340 - Transceiver, USB Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, USB | |
Embedded | No | |
Utilized IC / Part | USB83340 | |
Primary Attributes | - | |
Secondary Attributes | USB Charging Detection | |
Contents | Board(s) | |
Note | - |

