
EVB-USB5926 | |
|---|---|
DigiKey Part Number | 150-EVB-USB5926-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB5926 |
Description | EVAL BOARD FOR USB5926 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB5926 - USB Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Hub | |
Embedded | No | |
Utilized IC / Part | USB5926 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,66000 € | 509,66 € |
| Unit Price without VAT: | 509,66000 € |
|---|---|
| Unit Price with VAT: | 606,49540 € |

