
EVB-USB3613 | |
|---|---|
DigiKey Part Number | EVB-USB3613-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB3613 |
Description | EVAL BOARD FOR USB3613 |
Customer Reference | |
Detailed Description | USB3613 - USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Microchip Technology | Utilized IC / Part USB3613 |
Packaging Box | Primary Attributes USB Charging Port |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
Function USB 2.0 Hub | Base Product Number |

