
EVB-USB2250 | |
|---|---|
DigiKey Part Number | EVB-USB2250-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB2250 |
Description | EVAL BOARD FOR USB2250 |
Customer Reference | |
Detailed Description | USB2250 - USB Mass Storage Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Memory | |
Function | USB Mass Storage | |
Embedded | - | |
Utilized IC / Part | USB2250 | |
Primary Attributes | USB Powered or External Supply | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

