
EVB-MEC1428MECC | |
|---|---|
DigiKey Part Number | EVB-MEC1428MECC-ND |
Manufacturer | |
Manufacturer Product Number | EVB-MEC1428MECC |
Description | EVAL BOARD FOR MEC1428 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MEC1428 - Keyboard Scanner Interface Evaluation Board |
Category | Function Keyboard Scanner |
Manufacturer Microchip Technology | Embedded Yes, MCU, 32-Bit |
Packaging Bag | Utilized IC / Part MEC1428 |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,27000 € | 322,27 € |
| Unit Price without VAT: | 322,27000 € |
|---|---|
| Unit Price with VAT: | 383,50130 € |

