Similar

EVB-LAN9252-3PORT | |
|---|---|
DigiKey Part Number | EVB-LAN9252-3PORT-ND |
Manufacturer | |
Manufacturer Product Number | EVB-LAN9252-3PORT |
Description | EVAL BOARD FOR LAN9252 |
Customer Reference | |
Detailed Description | LAN9252 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LAN9252 |
Manufacturer Microchip Technology | Primary Attributes EtherCAT Slave Controller |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function Ethernet |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVB-LAN9252-DIGIO | Microchip Technology | 0 | EVB-LAN9252-DIGIO-ND | 394,08000 € | Similar |





