Direct

EVB-KSZ9477 | |
|---|---|
DigiKey Part Number | EVB-KSZ9477-ND |
Manufacturer | |
Manufacturer Product Number | EVB-KSZ9477 |
Description | EVAL BOARD FOR KSZ9477S |
Customer Reference | |
Detailed Description | KSZ9477S - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | KSZ9477S | |
Primary Attributes | 7-Channel | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


