
EV97L85A | |
|---|---|
DigiKey Part Number | 150-EV97L85A-ND |
Manufacturer | |
Manufacturer Product Number | EV97L85A |
Description | EVAL BOARD FOR LX721901 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LX7219-01 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 3.3V | |
Current - Output | 6A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LX7219-01 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,45000 € | 61,45 € |
| Unit Price without VAT: | 61,45000 € |
|---|---|
| Unit Price with VAT: | 73,12550 € |

