
EV96C70A | |
|---|---|
DigiKey Part Number | 150-EV96C70A-ND |
Manufacturer | |
Manufacturer Product Number | EV96C70A |
Description | EVAL BOARD FOR LX7309 |
Customer Reference | |
Detailed Description | LX7309 - 2 Isolated Outputs Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 55W | |
Voltage - Output | 5V, 55V | |
Current - Output | 5A, 550mA | |
Voltage - Input | 36V ~ 54V | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LX7309 | |
Note | - |

