MIC21LV33 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV93M52A

DigiKey Part Number
150-EV93M52A-ND
Manufacturer
Manufacturer Product Number
EV93M52A
Description
EVAL BOARD FOR MIC21LV33
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MIC21LV33 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.82V
Current - Output
40A
Voltage - Input
4.5V ~ 36V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MIC21LV33
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1260,96000 €260,96 €
Manufacturers Standard Package
Unit Price without VAT:260,96000 €
Unit Price with VAT:310,54240 €