
EV91M41A | |
|---|---|
DigiKey Part Number | 150-EV91M41A-ND |
Manufacturer | |
Manufacturer Product Number | EV91M41A |
Description | EVAL BOARD FOR EV91M41A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EV91M41A - USB to I2C Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB to I2C | |
Embedded | - | |
Utilized IC / Part | EV91M41A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,58000 € | 126,58 € |
| Unit Price without VAT: | 126,58000 € |
|---|---|
| Unit Price with VAT: | 150,63020 € |

