
EV89Y10A | |
|---|---|
DigiKey Part Number | 150-EV89Y10A-ND |
Manufacturer | |
Manufacturer Product Number | EV89Y10A |
Description | PIC32 WFI32 CURIOSITY HPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32MZ1025W104, WFI32E02 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s) |
Manufacturer Microchip Technology | Antenna Type U.FL Antenna(s) Included |
Packaging Bulk | Utilized IC / Part PIC32MZ1025W104, WFI32E02 |
Part Status Active | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | RF Frequency 2.4GHz |
Frequency 2.4GHz | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,48000 € | 116,48 € |
| Unit Price without VAT: | 116,48000 € |
|---|---|
| Unit Price with VAT: | 138,61120 € |

