
EV89U05A | |
|---|---|
DigiKey Part Number | 150-EV89U05A-ND |
Manufacturer | |
Manufacturer Product Number | EV89U05A |
Description | CRYPTOAUTH SG41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32CX1025SG41 CryptoAuth Trust Platform CryptoAuthentication™ ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PIC32CX1025SG41 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System mikroBUS Click |
Type MCU 32-Bit | Suggested Programming Environment MPLAB X |
Core Processor ARM® Cortex®-M4F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,47000 € | 51,47 € |
| Unit Price without VAT: | 51,47000 € |
|---|---|
| Unit Price with VAT: | 61,24930 € |

