
EV89P81A | |
|---|---|
DigiKey Part Number | 150-EV89P81A-ND |
Manufacturer | |
Manufacturer Product Number | EV89P81A |
Description | EVB-LAN9698-10PORT |
Customer Reference | |
Detailed Description | LAN969x - Ethernet Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | Ethernet | |
Embedded | No | |
Utilized IC / Part | LAN969x | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


