
EV89F24A | |
|---|---|
DigiKey Part Number | 150-EV89F24A-ND |
Manufacturer | |
Manufacturer Product Number | EV89F24A |
Description | LX34311 120DEG SENSOR EVB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LX34311 - Position, Inductive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Microchip Technology | Voltage - Supply 5V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Position, Inductive | Utilized IC / Part LX34311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,17000 € | 33,17 € |
| Unit Price without VAT: | 33,17000 € |
|---|---|
| Unit Price with VAT: | 39,47230 € |

