
EV87E90A | |
|---|---|
DigiKey Part Number | 150-EV87E90A-ND |
Manufacturer | |
Manufacturer Product Number | EV87E90A |
Description | SAM E70 MC DIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SAME70 SAM E ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Category | Type MCU 32-Bit |
Mfr | Core Processor ARM® Cortex®-M7 |
Series | Utilized IC / Part SAME70 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,77000 € | 20,77 € |
| Unit Price without VAT: | 20,77000 € |
|---|---|
| Unit Price with VAT: | 24,71630 € |

