
EV86G67A | |
|---|---|
DigiKey Part Number | 150-EV86G67A-ND |
Manufacturer | |
Manufacturer Product Number | EV86G67A |
Description | EVAL BOARD FOR HV56266 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HV56266 - Amplifier, Single Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Video | |
Function | Amplifier, Single | |
Embedded | No | |
Utilized IC / Part | HV56266 | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,84000 € | 144,84 € |
| Unit Price without VAT: | 144,84000 € |
|---|---|
| Unit Price with VAT: | 172,35960 € |

