PIC32CXMTSH PIC® ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV84M21A

DigiKey Part Number
150-EV84M21A-ND
Manufacturer
Manufacturer Product Number
EV84M21A
Description
PIC32CXMTSH-DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PIC32CXMTSH PIC® ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
-
Utilized IC / Part
PIC32CXMTSH
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
mikroBUS Click, Xplained Pro
Suggested Programming Environment
IAR EW
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1593,07000 €593,07 €
Manufacturers Standard Package
Unit Price without VAT:593,07000 €
Unit Price with VAT:705,75330 €