
EV82M22A | |
|---|---|
DigiKey Part Number | 150-EV82M22A-ND |
Manufacturer | |
Manufacturer Product Number | EV82M22A |
Description | ATA8510 CURIOSITY BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA8510 Curiosity AVR® AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part ATA8510 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 € | 27,09 € |
| Unit Price without VAT: | 27,09000 € |
|---|---|
| Unit Price with VAT: | 32,23710 € |

