
EV73E88A | |
|---|---|
DigiKey Part Number | 150-EV73E88A-ND |
Manufacturer | |
Manufacturer Product Number | EV73E88A |
Description | POE CARD WITH PD77718 PD77010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PD77010, PD77718 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power over Ethernet (PoE) | |
Embedded | No | |
Utilized IC / Part | PD77010, PD77718 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,45000 € | 219,45 € |
| Unit Price without VAT: | 219,45000 € |
|---|---|
| Unit Price with VAT: | 261,14550 € |

