
EV65S53A | |
|---|---|
DigiKey Part Number | 150-EV65S53A-ND |
Manufacturer | |
Manufacturer Product Number | EV65S53A |
Description | HV2925 EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HV2925 - Analog Switch Interface Evaluation Board |
Category | Function Analog Switch |
Manufacturer Microchip Technology | Embedded No |
Packaging Box | Utilized IC / Part HV2925 |
Part Status Active | Primary Attributes 64-Channel |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,64000 € | 481,64 € |
| Unit Price without VAT: | 481,64000 € |
|---|---|
| Unit Price with VAT: | 573,15160 € |

