



EV62V87A | |
|---|---|
DigiKey Part Number | 150-EV62V87A-ND |
Manufacturer | |
Manufacturer Product Number | EV62V87A |
Description | SAM-IOT WX V2 SAMD21G18A BRD |
Customer Reference | |
Detailed Description | ATSAMD21G18A SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M0+ |
Mfr | Utilized IC / Part ATSAMD21G18A |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Suggested Programming Environment MPLAB X |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,92000 € | 20,92 € |
| Unit Price without VAT: | 20,92000 € |
|---|---|
| Unit Price with VAT: | 24,89480 € |



