
EV54M59A | |
|---|---|
DigiKey Part Number | 150-EV54M59A-ND |
Manufacturer | |
Manufacturer Product Number | EV54M59A |
Description | MTCH1060 EVALUATION KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MTCH1060 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Digital |
Manufacturer Microchip Technology | Voltage - Supply 2V ~ 5.5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Touch, Capacitive | Utilized IC / Part MTCH1060 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 € | 25,28 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 30,08320 € |

