
EV53D52A | |
|---|---|
DigiKey Part Number | 150-EV53D52A-ND |
Manufacturer | |
Manufacturer Product Number | EV53D52A |
Description | EVAL BOARD FOR LAN8814 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LAN8814 - Ethernet PHY Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | - | |
Utilized IC / Part | LAN8814 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.534,42000 € | 1.534,42 € |
| Unit Price without VAT: | 1.534,42000 € |
|---|---|
| Unit Price with VAT: | 1.825,95980 € |

