
EV41V44A | |
|---|---|
DigiKey Part Number | 150-EV41V44A-ND |
Manufacturer | |
Manufacturer Product Number | EV41V44A |
Description | EVAL BOARD FOR ATMXT641TD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATMXT641TD maXTouch® Touch Screen Controller Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | ATMXT641TD | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,36000 € | 516,36 € |
| Unit Price without VAT: | 516,36000 € |
|---|---|
| Unit Price with VAT: | 614,46840 € |

