
EV35V13A | |
|---|---|
DigiKey Part Number | 150-EV35V13A-ND |
Manufacturer | |
Manufacturer Product Number | EV35V13A |
Description | KSZ9563 EDS2 DAUGHTER CARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | KSZ9563 Ethernet Interface Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | KSZ9563 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,04000 € | 129,04 € |
| Unit Price without VAT: | 129,04000 € |
|---|---|
| Unit Price with VAT: | 153,55760 € |

