
EV23R43A | |
|---|---|
DigiKey Part Number | 150-EV23R43A-ND |
Manufacturer | |
Manufacturer Product Number | EV23R43A |
Description | EVAL BOARD FOR MIC2129 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC2129 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 4.5V ~ 100V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MIC2129 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,85000 € | 125,85 € |
| Unit Price without VAT: | 125,85000 € |
|---|---|
| Unit Price with VAT: | 149,76150 € |

