
EV23P16A | |
|---|---|
DigiKey Part Number | 150-EV23P16A-ND |
Manufacturer | |
Manufacturer Product Number | EV23P16A |
Description | MCP998X-A TEMP SENSOR EVB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP9984 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±1°C |
Manufacturer Microchip Technology | Voltage - Supply 5V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s), Cable(s) |
Sensor Type Temperature | Utilized IC / Part MCP9984 |
Interface I2C, SMBus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,44000 € | 21,44 € |
| Unit Price without VAT: | 21,44000 € |
|---|---|
| Unit Price with VAT: | 25,51360 € |

