
EV22R85A | |
|---|---|
DigiKey Part Number | 150-EV22R85A-ND |
Manufacturer | |
Manufacturer Product Number | EV22R85A |
Description | MCP164GX1000 EVALUATION BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP164GX1000 - 12 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 12 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1.2V, 1.8V, 2.5V, 3.3V | |
Current - Output | 3A, 1.5A, 1.5A, 1.5A, 300mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MCP164GX1000 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,10000 € | 71,10 € |
| Unit Price without VAT: | 71,10000 € |
|---|---|
| Unit Price with VAT: | 84,60900 € |

