
EV22L65A | |
|---|---|
DigiKey Part Number | 150-EV22L65A-ND |
Manufacturer | |
Manufacturer Product Number | EV22L65A |
Description | WBZ450 CURIOSITY BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SAME70, WBZ450PE PIC32CX-BZ2 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver Evaluation Board |
Datasheet | Datasheet |
Category | Type Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Manufacturer Microchip Technology | Contents Board(s), Cable(s) |
Series | Utilized IC / Part SAME70, WBZ450PE |
Packaging Box | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Part Status Active | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,98000 € | 35,98 € |
| Unit Price without VAT: | 35,98000 € |
|---|---|
| Unit Price with VAT: | 42,81620 € |

