
EV20F92A | |
|---|---|
DigiKey Part Number | 150-EV20F92A-ND |
Manufacturer | |
Manufacturer Product Number | EV20F92A |
Description | SERIAL MEMORY SPI EVAL KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - EEPROM Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Memory | |
Function | EEPROM | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,30000 € | 139,30 € |
| Unit Price without VAT: | 139,30000 € |
|---|---|
| Unit Price with VAT: | 165,76700 € |

