MFR Recommended

EV19K07A | |
|---|---|
DigiKey Part Number | 150-EV19K07A-ND |
Manufacturer | |
Manufacturer Product Number | EV19K07A |
Description | CEC1736 DEVELOPMENT BOARD |
Customer Reference | |
Detailed Description | CEC1736 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4 |
Mfr | Utilized IC / Part CEC1736 |
Packaging Box | Mounting Type Socket |
Part Status Obsolete | Contents Board(s), Cable(s), Accessories |
Type MCU 32-Bit | Suggested Programming Environment MPLAB X |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV42J24A | Microchip Technology | 0 | 150-EV42J24A-ND | 453,32000 € | MFR Recommended |


