LX7180A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV17U26A

DigiKey Part Number
150-EV17U26A-ND
Manufacturer
Manufacturer Product Number
EV17U26A
Description
EVAL BOARD FOR LX7180A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LX7180A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V
Current - Output
4A
Voltage - Input
3V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
1.65MHz
Contents
Board(s)
Utilized IC / Part
LX7180A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
141,15000 €41,15 €
Manufacturers Standard Package
Unit Price without VAT:41,15000 €
Unit Price with VAT:48,96850 €