
EV16R67A | |
|---|---|
DigiKey Part Number | 150-EV16R67A-ND |
Manufacturer | |
Manufacturer Product Number | EV16R67A |
Description | ATAB6574A - CAN PN DEV BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ATA657x - CANbus Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | CANbus | |
Embedded | Yes, MCU | |
Utilized IC / Part | ATA657x | |
Primary Attributes | - | |
Secondary Attributes | CAN Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,61000 € | 64,61 € |
| Unit Price without VAT: | 64,61000 € |
|---|---|
| Unit Price with VAT: | 76,88590 € |

