
EV15D86A | |
|---|---|
DigiKey Part Number | 150-EV15D86A-ND |
Manufacturer | |
Manufacturer Product Number | EV15D86A |
Description | PIC32MK MCA CURIOSITY PRO BRD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PIC32MK0128MCA PIC32MK MCA Curiosity Pro PIC® PIC MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part PIC32MK0128MCA |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, mikroBUS Click, Xplained Pro |
Type MCU 32-Bit | Suggested Programming Environment MPLAB X |
Core Processor PIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 € | 54,17 € |
| Unit Price without VAT: | 54,17000 € |
|---|---|
| Unit Price with VAT: | 64,46230 € |

