
EV14C17A | |
|---|---|
DigiKey Part Number | 150-EV14C17A-ND |
Manufacturer | |
Manufacturer Product Number | EV14C17A |
Description | GRAPHICS & TOUCH CURIOSITY EVAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SAME51J20A Curiosity - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part SAME51J20A |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s), LCD |
Type MCU 32-Bit | Suggested Programming Environment MPLAB X |
Core Processor ARM® Cortex®-M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,46000 € | 51,46 € |
| Unit Price without VAT: | 51,46000 € |
|---|---|
| Unit Price with VAT: | 61,23740 € |




